
* Images are for reference only
ZF1-27-01-TM-WT-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ZF1-27-01-TM-WT-TR
- JLCPCB Part #
- C7398540
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -55℃~+105℃ 0.3mm 1mm 27P 3mm Bottom Contact Phosphor bronze Slide Lock Surface Mount, Right Angle Tin SMD,P=1mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 875
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7362
200+
$1.8906
500+
$1.8277
875+
$1.7955
Related Products
Welcome back, may I help you?