
* Images are for reference only
YFS-20-03-H-05-SB-K
Extended
- Manufacturer
- Samtec
- MFR.Part #
- YFS-20-03-H-05-SB-K
- JLCPCB Part #
- C2909532
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 100P 275V 5 Gold Phosphor bronze Surface Mount,Vertical SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 70
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.8496
10+
$23.0983
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?