
* Images are for reference only
USB-A-S-F-B-TH
Extended
- Manufacturer
- Samtec
- MFR.Part #
- USB-A-S-F-B-TH
- JLCPCB Part #
- C3197723
- Package
- Plugin
- Description
- -50℃~+85℃ 1 30V 4P Black Female Right Angle Type-A USB 2.0 插件 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 615
Minimum: 1
Full Reel: 120
$0.01
Add To List
Available Order Qty: 576
In-stock Item Pricing
Qty Unit Price
1+
$0.8172
10+
$0.6744
30+
$0.6021
120+
$0.5315
480+
$0.4881
960+
$0.4656
Related Products
Welcome back, may I help you?