
* Images are for reference only
USB-A-D-S-B-TH
Extended
- Manufacturer
- Samtec
- MFR.Part #
- USB-A-D-S-B-TH
- JLCPCB Part #
- C3197924
- Package
- Plugin
- Description
- -50℃~+85℃ 2 30V 8P Black Female Right Angle Type-A USB 2.0 插件 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 67
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 65
In-stock Item Pricing
Qty Unit Price
1+
$3.1027
10+
$2.6780
30+
$2.4120
100+
$2.1395
500+
$2.0161
1000+
$1.9632
Related Products
Welcome back, may I help you?