
* Images are for reference only
USBR-A-S-F-O-TH
Extended
- Manufacturer
- Samtec
- MFR.Part #
- USBR-A-S-F-O-TH
- JLCPCB Part #
- C3197891
- Package
- Plugin
- Description
- -50℃~+85℃ 1 30V 4P Female Orange Right Angle Type-A USB 2.0 插件 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8094
10+
$1.5510
30+
$1.3888
100+
$1.2218
500+
$1.1480
1000+
$1.1143
Related Products
Welcome back, may I help you?