
* Images are for reference only
TS-105-T-A-1
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TS-105-T-A-1
- JLCPCB Part #
- C19347605
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 1 1x5P 2.54mm 2.54mm 3.96mm 4.22mm 5P Black Phosphor bronze Round Pin Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 44
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.1231
10+
$1.0958
44+
$1.0765
88+
$1.0572
Welcome back, may I help you?