
* Images are for reference only
TSW-225-08-S-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-225-08-S-D
- JLCPCB Part #
- C5996544
- Package
- Plugin,P=5.08mm
- Description
- -55℃~+125℃ 2 2.54mm 5.08mm 50P Black Phosphor Bronze Through Hole Tin Plugin,P=5.08mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.3679
200+
$11.3193
500+
$10.9411
1000+
$10.7536
Welcome back, may I help you?