This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSW-220-07-L-T

Extended
Manufacturer
Samtec
MFR.Part #
TSW-220-07-L-T
JLCPCB Part #
C7366801
Package
Plugin,P=5.08mm
Description
-55℃~+125℃ 2.54mm 3 5.08mm 60P Black Phosphor bronze Through Hole Tin 插件,P=5.08mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $28.7184
200+ $11.4597
500+ $11.0762
1000+ $10.8876
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons