
* Images are for reference only
TSW-210-17-T-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-210-17-T-S
- JLCPCB Part #
- C7129331
- Package
- Plugin,P=5.08mm
- Description
- -55℃~+105℃ 1 10P 5.08mm Black Phosphor bronze Through Hole Tin 插件,P=5.08mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5478
200+
$2.2140
500+
$2.1399
1000+
$2.1028
Welcome back, may I help you?