
* Images are for reference only
TSW-208-06-T-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-208-06-T-S
- JLCPCB Part #
- C7081374
- Package
- Plugin,P=5.08mm
- Description
- -55℃~+105℃ 1 5.08mm 8P Black Phosphor Bronze Through Hole Tin Plugin,P=5.08mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1015
200+
$0.8387
500+
$0.8114
1000+
$0.7969
Welcome back, may I help you?