
* Images are for reference only
TSW-143-08-G-T-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-143-08-G-T-RA
- JLCPCB Part #
- C6567351
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 129P 2.54mm 2.54mm 3 Black Gold Phosphor bronze Right Angle 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.9092
200+
$15.9254
500+
$15.3922
1000+
$15.1297
Welcome back, may I help you?