
* Images are for reference only
TSW-142-22-G-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-142-22-G-S
- JLCPCB Part #
- C7366503
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 42P Black Gold Phosphor bronze Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.7926
200+
$5.1055
500+
$4.9337
1000+
$4.8502
Welcome back, may I help you?