This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSW-134-15-S-T

Extended
Manufacturer
Samtec
MFR.Part #
TSW-134-15-S-T
JLCPCB Part #
C5967679
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 102P 2.54mm 2.54mm 3 Black Phosphor Bronze Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 7

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $42.3575
200+ $16.9015
500+ $16.3361
1000+ $16.0575
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons