
* Images are for reference only
TSW-133-09-T-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-133-09-T-S
- JLCPCB Part #
- C7080938
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 1 2.54mm 33P Black Phosphor Bronze Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5570
200+
$2.2180
500+
$2.1441
1000+
$2.1072
Welcome back, may I help you?