This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSW-130-17-L-D-LL

Extended
Manufacturer
Samtec
MFR.Part #
TSW-130-17-L-D-LL
JLCPCB Part #
C3347308
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 15.75mm 2 2.54mm 2.54mm 2.54mm 2.79mm 60P Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 7

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.7400
200+ $2.2217
500+ $2.1442
1000+ $2.1055
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons