
* Images are for reference only
TSW-124-24-S-T
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-124-24-S-T
- JLCPCB Part #
- C3325637
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2.54mm 2.54mm 2.54mm 2.92mm 3 6.73mm 72P Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8594
200+
$3.8163
500+
$3.6814
1000+
$3.6156
Welcome back, may I help you?