
* Images are for reference only
TSW-120-12-G-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-120-12-G-D
- JLCPCB Part #
- C3346747
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 17.78mm 2 2.54mm 2.54mm 2.54mm 2x20P 40P 5.84mm Black Gold Phosphor bronze Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$5.6492
10+
$5.5105
30+
$5.4169
100+
$5.3233
Welcome back, may I help you?