
* Images are for reference only
TSW-120-11-G-D-LC
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-120-11-G-D-LC
- JLCPCB Part #
- C3328981
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 15.24mm 2 2.54mm 2.54mm 2.54mm 40P 5.84mm Black Gold Phosphor bronze Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5225
200+
$2.1368
500+
$2.0630
1000+
$2.0260
Welcome back, may I help you?