This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSW-119-23-G-S

Extended
Manufacturer
Samtec
MFR.Part #
TSW-119-23-G-S
JLCPCB Part #
C3346443
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1 19P 2.54mm 2.54mm 2.92mm 5.84mm Black Gold Phosphor bronze Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 7

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9068
200+ $0.7389
500+ $0.7130
1000+ $0.7001
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons