
* Images are for reference only
TSW-115-08-T-D-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-115-08-T-D-RA
- JLCPCB Part #
- C6566819
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+105℃ 2 2.54mm 2.54mm 2x15P 30P 5.56mm 5.84mm Black Phosphor bronze Pin Header Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$2.6585
10+
$2.2358
30+
$1.9713
100+
$1.7003
500+
$1.5777
1000+
$1.5244
Welcome back, may I help you?