
* Images are for reference only
TSW-114-06-L-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-114-06-L-D
- JLCPCB Part #
- C3338487
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2 2.41mm 2.54mm 2.54mm 2.54mm 2.67mm 28P Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 7
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6674
200+
$1.0325
500+
$0.9971
1000+
$0.9794
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?