
* Images are for reference only
TSW-108-15-L-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-108-15-L-S
- JLCPCB Part #
- C3336418
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 13.21mm 1x8P 2.54mm 2.54mm 2.79mm 8P Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.7848
10+
$0.7638
30+
$0.7509
100+
$0.7364
Welcome back, may I help you?