
* Images are for reference only
TSW-108-07-S-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-108-07-S-S
- JLCPCB Part #
- C6561939
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 1x8P 2.54mm 2.54mm 2.54mm 5.84mm 8P Black Gold Phosphor bronze Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$1.5482
10+
$1.5113
30+
$1.4873
100+
$1.4616
Welcome back, may I help you?