
* Images are for reference only
TSW-108-07-F-T-LL
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-108-07-F-T-LL
- JLCPCB Part #
- C3331606
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2.54mm 2.54mm 2.54mm 2.54mm 24P 3 5.84mm Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5689
203+
$1.3822
497+
$1.3339
1001+
$1.3098
Welcome back, may I help you?