This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSW-106-15-G-D

Extended
Manufacturer
Samtec
MFR.Part #
TSW-106-15-G-D
JLCPCB Part #
C3328810
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 12P 13.21mm 2 2.54mm 2.54mm 2.54mm 2.79mm 2x6P Black Gold Phosphor bronze Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 100

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 100

In-stock Item Pricing

Qty Unit Price
1+ $1.4260
10+ $1.3889
30+ $1.3647
100+ $1.3406
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons