
* Images are for reference only
TSW-106-07-L-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-106-07-L-S
- JLCPCB Part #
- C3328125
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 1x6P 2.54mm 2.54mm 2.54mm 5.84mm 6P Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 99
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 98
In-stock Item Pricing
Qty Unit Price
1+
$0.6347
10+
$0.5129
50+
$0.4536
100+
$0.3927
500+
$0.3574
1000+
$0.3382
Welcome back, may I help you?