
* Images are for reference only
TSW-105-20-T-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-105-20-T-S
- JLCPCB Part #
- C6724024
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 1 2.54mm 5P Black Phosphor bronze Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.5040
10+
$0.4894
30+
$0.4813
100+
$0.4733
Welcome back, may I help you?