
* Images are for reference only
TSW-105-08-G-T-NA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-105-08-G-T-NA
- JLCPCB Part #
- C5967250
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 15P 2.54mm 2.54mm 3 Black Gold Phosphor Bronze Right Angle Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0238
200+
$2.0044
500+
$1.9386
1000+
$1.9048
Welcome back, may I help you?