
* Images are for reference only
TSW-105-07-F-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-105-07-F-S
- JLCPCB Part #
- C5967223
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 1x5P 2.54mm 2.54mm 2.54mm 5.84mm 5P Black Gold Phosphor bronze Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 43
In-stock Item Pricing
Qty Unit Price
1+
$0.2629
10+
$0.2565
30+
$0.2517
100+
$0.2469
Related Products
Welcome back, may I help you?