This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSW-104-26-S-D

Extended
Manufacturer
Samtec
MFR.Part #
TSW-104-26-S-D
JLCPCB Part #
C3325260
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 2 2.54mm 2.54mm 2.54mm 3.2mm 5.84mm 8P Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 7

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4482
200+ $0.5604
500+ $0.5411
1000+ $0.5315

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons