This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSW-104-24-L-T-LL

Extended
Manufacturer
Samtec
MFR.Part #
TSW-104-24-L-T-LL
JLCPCB Part #
C5967203
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 12P 2.54mm 2.54mm 3 Black Phosphor Bronze Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 7

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.3222
200+ $2.1238
500+ $2.0529
1000+ $2.0174
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons