
* Images are for reference only
TSW-104-07-F-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-104-07-F-S
- JLCPCB Part #
- C3329057
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 1x4P 2.54mm 2.54mm 2.54mm 4P 5.84mm Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 331
Minimum: 1
Full Reel: 7
$0.01
Add To List
Available Order Qty: 329
In-stock Item Pricing
Qty Unit Price
1+
$0.3128
70+
$0.2513
210+
$0.2248
700+
$0.1920
3500+
$0.1772
7000+
$0.1684
Welcome back, may I help you?