
* Images are for reference only
TSW-103-08-T-S-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-103-08-T-S-RA
- JLCPCB Part #
- C5967063
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+105℃ 1 1x3P 2.54mm 3.02mm 3P 5.84mm Black Phosphor bronze Pin Header Right Angle Tin Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$0.1083
50+
$0.1059
150+
$0.1045
500+
$0.1028
Welcome back, may I help you?