
* Images are for reference only
TSW-103-08-G-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-103-08-G-S
- JLCPCB Part #
- C3348019
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 1x3P 2.54mm 2.54mm 3P 5.08mm 5.84mm Black Gold Phosphor bronze Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$0.3367
10+
$0.3302
30+
$0.3238
100+
$0.3189
Related Products
Welcome back, may I help you?