
* Images are for reference only
TSW-102-24-T-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-102-24-T-S
- JLCPCB Part #
- C5967030
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 1 1x2P 2.54mm 2.54mm 2.92mm 2P 6.73mm Black Phosphor bronze Pin Header Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 155
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 155
In-stock Item Pricing
Qty Unit Price
1+
$0.1424
50+
$0.1386
150+
$0.1360
500+
$0.1334
Welcome back, may I help you?