
* Images are for reference only
TSW-102-08-T-T-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-102-08-T-T-RA
- JLCPCB Part #
- C6723767
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+105℃ 2.54mm 2.54mm 3 3x2P 5.84mm 6P 8.13mm Black Phosphor bronze Pin Header Right Angle Tin Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 92
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 92
In-stock Item Pricing
Qty Unit Price
1+
$1.1066
10+
$0.9002
30+
$0.7969
100+
$0.6953
500+
$0.6340
1000+
$0.6034
Welcome back, may I help you?