
* Images are for reference only
TSW-102-08-G-S-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-102-08-G-S-RA
- JLCPCB Part #
- C3332641
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 1 1x2P 2.29mm 2.54mm 2P 3.02mm 5.84mm Black Gold Phosphor bronze Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.3921
50+
$0.3101
200+
$0.2764
500+
$0.2330
2500+
$0.2137
5000+
$0.2009
Welcome back, may I help you?