This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSW-101-16-L-D-RA-001

Extended
Manufacturer
Samtec
MFR.Part #
TSW-101-16-L-D-RA-001
JLCPCB Part #
C3333841
Package
Push-Pull
Description
-55℃~+125℃ 2 2.54mm 2P 5.08mm 5.56mm 8.13mm Black Phosphor bronze Pin Header Right Angle Tin 弯插 Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9428
200+ $0.3662
500+ $0.3534
1000+ $0.3470
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons