This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSW-101-08-G-Q-LA

Extended
Manufacturer
Samtec
MFR.Part #
TSW-101-08-G-Q-LA
JLCPCB Part #
C3327228
Package
Plugin
Description
-55℃~+125℃ 2 2.54mm 2P 5.08mm 5.08mm 5.84mm Black Gold Phosphor bronze Pin Header Through Hole 插件 Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9365
200+ $0.3633
500+ $0.3504
1000+ $0.3440
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons