
* Images are for reference only
TSW-101-07-T-T
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-101-07-T-T
- JLCPCB Part #
- C3338052
- Package
- Plugin
- Description
- -55℃~+105℃ 2.54mm 2.54mm 2.54mm 3 3P 5.84mm Black Phosphor bronze Pin Header Through Hole Tin 插件 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 85
Minimum: 1
Full Reel: 16
$0.01
Add To List
Available Order Qty: 85
In-stock Item Pricing
Qty Unit Price
1+
$0.2876
10+
$0.2796
32+
$0.2732
96+
$0.2668
Related Products
Welcome back, may I help you?