
* Images are for reference only
TSW-101-07-SS-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-101-07-SS-D
- JLCPCB Part #
- C7365678
- Package
- Plugin
- Description
- -55℃~+125℃ 2 2.54mm 2P Black Phosphor bronze Through Hole Tin 插件 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9264
200+
$0.3709
500+
$0.3580
1000+
$0.3516
Welcome back, may I help you?