
* Images are for reference only
TSW-101-07-G-Q-LL
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-101-07-G-Q-LL
- JLCPCB Part #
- C6561310
- Package
- Plugin
- Description
- -55℃~+125℃ 2 2P 5.08mm Black Gold Phosphor bronze Through Hole 插件 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4960
200+
$0.5971
500+
$0.5778
1000+
$0.5681
Welcome back, may I help you?