
* Images are for reference only
TST-107-01-G-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TST-107-01-G-D
- JLCPCB Part #
- C17250651
- Package
- Plugin
- Description
- -55℃~+125℃ 14P 2 2.54mm 2.54mm 2x7P 3.4A 7 Black Gold Phosphor bronze Through Hole 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$2.9579
10+
$2.8823
30+
$2.8341
100+
$2.7843
Related Products
Welcome back, may I help you?