
* Images are for reference only
TSS-105-01-L-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSS-105-01-L-D
- JLCPCB Part #
- C17667239
- Package
- Plugin
- Description
- -55℃~+125℃ 10P 16.51mm 2 2.54mm 2.54mm 2x5P 5 8.89mm 9.27mm Black PA Phosphor bronze Through Hole Tin Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 16
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$2.8086
10+
$2.7441
32+
$2.7006
96+
$2.6587
Welcome back, may I help you?