
* Images are for reference only
TSM-135-04-S-SV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-135-04-S-SV
- JLCPCB Part #
- C6291771
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 35P Black Phosphor Bronze Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.0058
198+
$6.7853
498+
$6.5597
1002+
$6.4469
Related Products
Welcome back, may I help you?