
* Images are for reference only
TSM-125-03-L-SV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-125-03-L-SV
- JLCPCB Part #
- C7073874
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 25P Black Phosphor bronze Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 9
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6196
198+
$3.4398
504+
$3.3242
999+
$3.2679
Welcome back, may I help you?