This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSM-116-03-T-DH

Extended
Manufacturer
Samtec
MFR.Part #
TSM-116-03-T-DH
JLCPCB Part #
C7128188
Package
SMD,P=2.54mm,Surface Mount,Right Angle
Description
-55℃~+105℃ 2 2.54mm 2.54mm 32P Black Phosphor bronze Surface Mount, Right Angle Tin SMD,P=2.54mm,卧贴 Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 13

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.5945
195+ $3.8291
494+ $3.7007
1001+ $3.6381
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons