
* Images are for reference only
TSM-114-03-S-SV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-114-03-S-SV
- JLCPCB Part #
- C7073792
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 1 14P 2.54mm Black Phosphor bronze Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4052
192+
$3.7531
496+
$3.6278
992+
$3.5652
Welcome back, may I help you?