
* Images are for reference only
TSM-113-01-S-SV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-113-01-S-SV
- JLCPCB Part #
- C5988387
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 1 13P 2.54mm Black Phosphor Bronze Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 17
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3325
204+
$3.3250
493+
$3.2142
1003+
$3.1597
Welcome back, may I help you?