
* Images are for reference only
TSM-112-03-H-SV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-112-03-H-SV
- JLCPCB Part #
- C7402217
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 1 12P 2.54mm Black Gold Phosphor bronze Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1600
209+
$4.0537
494+
$3.9188
1007+
$3.8514
Welcome back, may I help you?